
Precision operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This single-channel, zero-drift amplifier offers a low input bias current of 550pA and an input offset voltage of 50µV. Operating from a 2.2V to 5.5V supply, it provides 134dB voltage gain and 100dB CMRR. Packaged in a 5-SOT-23, this CMOS device operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments OPA378AIDBVR technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116.48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 10mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA378AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
