
Precision operational amplifier featuring 900kHz bandwidth and 50µV input offset voltage. This single-channel, zero-drift amplifier offers 100dB CMRR and 116.48dB PSRR, operating from 2.2V to 5.5V supply. Housed in a compact SOT-23 package, it delivers 30mA output current per channel with a low 125µA operating supply current. Ideal for applications requiring high precision and low noise across a -40°C to 125°C temperature range.
Texas Instruments OPA378AIDBVT technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1.3mm |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116.48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 10mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA378AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.