
Precision operational amplifier featuring a 900kHz bandwidth and 0.4V/µs slew rate. Offers 50µV input offset voltage and 550pA input bias current for high-accuracy applications. Operates from a 2.2V to 5.5V supply, with a low 125µA quiescent current. Delivers 134dB voltage gain and 30mA output current per channel. Housed in a compact 1mm height, 2.15mm length, 1.4mm width SC package.
Texas Instruments OPA378AIDCKT technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 900kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1mm |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116.48dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA378AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
