
General purpose operational amplifier featuring a 90kHz bandwidth and 120dB voltage gain. This single-channel IC operates from a 1.8V to 5.5V supply, drawing a low 2.9µA quiescent current. It offers rail-to-rail input and output capabilities, a 50pA input bias current, and a 1.5mV input offset voltage. The amplifier boasts a 90dB common mode rejection ratio and 113.98dB power supply rejection ratio, with a slew rate of 0.03V/µs. Packaged in a 5-SC70, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA379AIDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 90kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.9uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 5.5uA |
| Unity Gain Bandwidth Product | 90kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA379AIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
