
Single-channel, special-purpose transimpedance amplifier IC featuring a 90MHz gain bandwidth product and 80V/µs slew rate. Offers low input bias current of 50pA and input offset voltage of 25µV. Operates from a 2.7V to 5.5V supply, with a typical operating supply current of 7.5mA. Housed in an 8-pin SOIC package, this RoHS compliant component boasts high CMRR of 100dB and PSRR of 112.4dB.
Texas Instruments OPA380AID technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 90MHz |
| Height | 1.58mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 25uV |
| Max Input Current | 9.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| Quiescent Current | 8.8A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA380AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
