
Precision, low power, high-speed transimpedance amplifier featuring 18MHz gain bandwidth product and 12V/µs slew rate. Offers 7µV input offset voltage and 50pA input bias current for accurate signal conversion. Operates from 2.7V to 5.5V supply with 800µA quiescent current. Provides 95dB CMRR and 109.12dB PSRR for robust performance. Housed in an 8-SON package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA381AIDRBRG4 technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| Voltage Gain | 135dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA381AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
