
Triple, low-power, high-speed operational amplifier featuring a 250MHz -3dB bandwidth and 90MHz gain bandwidth product. This device operates with a minimum dual supply voltage of 1.4V and a maximum of 5.5V, or a single supply from 2.8V to 11V. Delivering a 325V/µs slew rate and 75mA output current, it is housed in a 14-SOIC package with dimensions of 8.75mm x 4mm x 1.5mm. The amplifier offers a 6dB voltage gain and 66dB PSRR, with an input bias current of 10µA and input offset voltage of 8mV.
Texas Instruments OPA3832ID technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 80MHz |
| Package/Case | D |
| Gain Bandwidth Product | 90MHz |
| Height | 1.5mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.75mA |
| Output Current | 75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.