High-performance, 3-channel operational amplifier featuring a 250MHz -3dB bandwidth and a 325V/µs slew rate. Designed for video applications, this integrated circuit operates with a wide supply voltage range from 1.4V to 11V, consuming 12.75mA of operating supply current. It offers an output current of 75mA and a voltage gain of 6dB, with an input bias current of 10µA and input offset voltage of 8mV. Packaged in a 14-pin SOIC (D) case, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments OPA3832IDG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.75mA |
| Output Current | 75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPA3832 |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.