
High-speed operational amplifier featuring a 250MHz -3dB bandwidth and 325V/µs slew rate. This 3-channel video amplifier operates from a 1.4V to 5.5V dual supply or 2.8V to 11V single supply, with a typical supply current of 12.75mA. It offers 82mA output current per channel and a 6dB voltage gain. Packaged in a 14-pin SOIC (D) with tape and reel packaging, this RoHS compliant component has an input bias current of 10µA and an input offset voltage of 8mV.
Texas Instruments OPA3832IDR technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | D |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.