
High-performance operational amplifier featuring a 250MHz -3dB bandwidth and 325V/µs slew rate. This 3-channel video amplifier operates with a wide supply voltage range from 1.4V to 5.5V (dual) or 2.8V to 11V (single), drawing 12.75mA operating supply current. Delivering 82mA output current per channel, it offers 6dB voltage gain and a 66dB PSRR. Packaged in a 14-pin SOIC (PDSO14) with tape and reel packaging, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA3832IDRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | D |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3832 |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
