
Triple, low-power, high-speed operational amplifier featuring a 250MHz -3dB bandwidth and 250MHz gain bandwidth product. This device offers a 325V/µs slew rate and operates from a minimum dual supply voltage of 1.4V up to a maximum of 5.5V, or a single supply from 2.8V to 11V. With an input bias current of 10µA and an input offset voltage of 8mV, it provides 6dB voltage gain and 75mA output current. Packaged in a 14-TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA3832IPW technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 12.75mA |
| Output Current | 75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.