
Triple operational amplifier featuring a 250MHz -3dB bandwidth and 325V/µs slew rate. This general-purpose amplifier offers a 6dB voltage gain and 82mA output current per channel. Operating from a 1.4V to 5.5V dual supply or 3V to 11V single supply, it exhibits a 13µA input bias current and 8mV input offset voltage. Packaged in a 14-pin TSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA3832IPWRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 9.7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12.75mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3832 |
| Settling Time | 45ns |
| Slew Rate | 325V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 6dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3832IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
