The OPA388IDBVR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 2.5V and a maximum supply current of 2.4mA. The amplifier is packaged in a LSSOP-20 package and is designed for automotive applications. It has a slew rate of 5V/us and a common-mode reject ratio of 138dB. The OPA388IDBVR is a single function device with 5 terminals and is rated for operation from -40 to 125 degrees Celsius.
Texas Instruments OPA388IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 138 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA388IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.