
Quad operational amplifier featuring a 6.4MHz gain bandwidth product and 35V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain, 84dB common mode rejection ratio, and 1pA input bias current. Designed for surface mount applications in a PDSO16 (SOIC-16) plastic package, it operates with dual supply voltages from 5V to 18V. Maximum input offset voltage is 750µV, with a maximum operating temperature of 70°C.
Texas Instruments OPA404KUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA404KUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
