
Quad-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 10V/µs slew rate. This JFET-input IC offers a 4MHz gain bandwidth product, 70dB common mode rejection ratio, and 110dB voltage gain. Designed for operation with dual supply voltages from 4.5V to 18V, it consumes 1.5mA operating supply current per channel. The component is housed in a 16-pin SOIC package, is lead-free, and RoHS compliant.
Texas Instruments OPA4131UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 7mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4131UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
