
Quad operational amplifier featuring 11MHz gain bandwidth product and 20V/µs slew rate. This precision JFET amplifier offers low input bias current of 10pA and 30µV input offset voltage. It supports single or dual supply operation from 4.5V to 36V, with a rail-to-rail output. The 14-SOIC package provides 126dB common mode rejection ratio and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4140AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Thickness | 1.58mm |
| Voltage Gain | 126dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4140AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
