
Quad, single-supply operational amplifier featuring 11MHz bandwidth and 20V/µs slew rate. This precision, low-noise JFET amplifier offers rail-to-rail output, 120µV input offset voltage, and 10pA input bias current. With a maximum supply voltage of 36V and operating temperature range of -40°C to 125°C, it provides 126dB common mode rejection ratio and 140dB power supply rejection ratio. The component is housed in a 14-TSSOP package, measuring 5.1mm x 4.5mm x 1.05mm, and operates with a typical supply current of 1.8mA.
Texas Instruments OPA4140AIPW technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 11MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.05mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 126dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4140AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
