
Quad JFET precision operational amplifier featuring a 10MHz gain bandwidth product and 20V/µs slew rate. Delivers 126dB voltage gain and 120dB common mode rejection ratio with low 20pA input bias current and 1mV input offset voltage. Operates from a single supply of 4.5V to 36V or dual supplies from ±2.25V to ±18V, drawing 1.8mA operating supply current. Housed in a 14-SOIC package, this RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments OPA4141AIDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4141AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
