
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a 110µA operating supply current, and a 1.2MHz bandwidth. It operates from a 2.7V to 36V supply voltage range, with a maximum dual supply voltage of 18V. Specifications include a 250µV input offset voltage and 15pA input bias current, with a 104dB common mode rejection ratio. Packaged in a 14-SOIC with dimensions of 8.75mm x 4mm x 1.5mm, it operates from -40°C to 125°C.
Texas Instruments OPA4170AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Voltage Gain | 130dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4170AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.