
Quad general purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Offers rail-to-rail output and operates from a 2.7V to 36V supply range with a typical 110µA quiescent current. Achieves high performance with 120dB PSRR and 104dB CMRR, while maintaining a low 15pA input bias current. Packaged in a 14-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA4170AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4170AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
