
Quad operational amplifier featuring 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op amp offers rail-to-rail output and operates from a 2.7V to 36V supply range, with a maximum dual supply voltage of 18V. Achieving 104dB common mode rejection ratio and 120dB power supply rejection ratio, it boasts a low 110µA operating supply current and 15pA input bias current. Packaged in a 14-TSSOP, this lead-free component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA4170AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.05mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 130dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4170AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
