Four-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This device operates from a wide supply voltage range, from 2.7V to 36V, with a maximum dual supply voltage of 18V. It offers a high common mode rejection ratio of 104dB and a low input bias current of 15pA, with an input offset voltage of 250µV. The amplifier delivers 35mA output current per channel and is housed in a 14-SOIC package, operating across a temperature range of -40°C to 125°C.
Texas Instruments OPA4171AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 475uA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 475uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4171AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.