
High-performance 4-channel operational amplifier featuring a 10-MHz unity gain bandwidth and a 10 V/µs slew rate. This automotive-grade IC operates from a wide supply voltage range of ±4.5V to ±20V, with a maximum supply current of 1.8mA. It offers low input offset voltage (1000 µV max) and low average bias current (15 nA max), with a typical common-mode reject ratio of 120 dB. Packaged in a 14-pin TSSOP, it supports operation across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA4172IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4172IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.