Automotive-grade, 4-channel operational amplifier featuring a 10-MHz unity gain bandwidth and a 10 V/µs slew rate. This high slew-rate, low-noise op amp offers a wide supply voltage range from ±4.5V to ±20V. It boasts a maximum input offset voltage of 1000 µV and an average bias current of 15 nA. The component is housed in a 14-terminal, R-PDSO-G14 (TSSOP) package, operating across an extended temperature range of -40°C to 125°C.
Texas Instruments OPA4172IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4172IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.