
Quad, zero-drift operational amplifier featuring rail-to-rail output and a 2MHz gain bandwidth product. Achieves 104dB common mode rejection ratio and 120dB voltage gain with low input bias current of 1.7nA and input offset voltage of 15µV. Offers 10nV/√Hz input voltage noise density and a 0.8V/µs slew rate. Operates from 2V to 18V dual supply or 4V to 36V single supply, with a maximum operating temperature of 105°C. Packaged in a 14-TSSOP on tape and reel.
Texas Instruments OPA4180IPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.7nA |
| Input Offset Voltage (Vos) | 15uV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 75uV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 450uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4180IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
