Quad operational amplifier featuring 2MHz bandwidth and 0.8V/µs slew rate. Achieves 136dB voltage gain with 120dB CMRR, offering 6µV input offset voltage and 160pA input bias current. Supports rail-to-rail output and operates from 4V to 36V supply voltages, with a nominal supply current of 415µA. Encased in a 14-SOIC package, this device is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4188AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.5mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 136dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4188AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.