
Four-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves 120dB common mode rejection ratio and 136dB voltage gain with low input bias current of 160pA and input offset voltage of 6µV. Operates from a 4V to 36V supply, offering rail-to-rail output and a low input voltage noise density of 8.8nV/√Hz. Encased in a 14-TSSOP package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA4188AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 415uA |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4188AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
