The OPA4191IRUMT is a quad operational amplifier from Texas Instruments. It operates over a temperature range of -40C to 125C and is supplied with a nominal voltage of 3V. The amplifier has a maximum supply current of 0.8mA and a maximum input offset voltage of 25mV. It features a common-mode reject ratio of 140 and a unity gain bandwidth of 2500. The OPA4191IRUMT is packaged in a 16-pin HVQCCN package.
Texas Instruments OPA4191IRUMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4191IRUMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.