
Quad-channel, 36V Rail-to-Rail Input/Output precision operational amplifier featuring low noise and low quiescent current. This automotive-grade device offers a wide operating temperature range from -40°C to 125°C. Key specifications include a maximum input offset voltage of 25mV, a nominal slew rate of 20V/µs, and a unity gain bandwidth of 10MHz. The amplifier is housed in a 14-terminal TSSOP package (R-PDSO-G14) with dimensions of 4.4mm width and 5mm length.
Texas Instruments OPA4192IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4192IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.