
Quad operational amplifier featuring MUX-friendly inputs, designed for automotive applications. Delivers a 2200 kHz unity gain bandwidth and a 6.5 V/µs slew rate, operating from a wide supply voltage range of ±3V to ±20V. Boasts a maximum input offset voltage of 100 µV and an average bias current of 19.99 nA. Encased in a 14-pin SOIC package, this device operates reliably between -40°C and 125°C with a maximum supply current of 0.2 mA.
Texas Instruments OPA4196IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00001999 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 6.5 |
| Common-mode Reject Ratio-Nom | 104 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4196IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.