Quad operational amplifier featuring rail-to-rail input and output capabilities. This precision amplifier offers a low input offset voltage of 100 µV maximum and an average bias current of 20 nA maximum. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from ±3 V to ±20 V. The device boasts a nominal slew rate of 20 V/µs and a unity gain bandwidth of 10 MHz, with a common-mode rejection ratio of 140 dB. Housed in a 14-TSSOP package, it integrates four amplifier functions.
Texas Instruments OPA4197IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4197IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.