Quad operational amplifier featuring low noise (0.2-µVPP, 9-nV/√Hz) and heavy capacitive drive (25-nF). This precision op amp offers a super beta architecture with a maximum input offset voltage of 200 µV and an average bias current of 2 nA. Operating across an automotive temperature range of -40°C to 125°C, it provides a nominal slew rate of 0.35 V/µs and a unity gain bandwidth of 1000 kHz. The device is housed in a 14-SOIC package with a maximum supply voltage limit of 40V.
Texas Instruments OPA4202ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6525 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 148 |
| Voltage Gain-Min | 891250.9381 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4202ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.