Quad operational amplifier featuring low noise (0.2-µVpp, 9-nV/√Hz) and heavy capacitive drive (25-nF). This precision op amp offers a 1000 kHz unity gain bandwidth and a 0.35 V/µs slew rate. Designed for automotive temperature grades (-40°C to 125°C), it operates with a maximum supply voltage of 20V and a minimum of -20V. Key specifications include a maximum input offset voltage of 200 µV and a nominal common-mode reject ratio of 148 dB. The 14-terminal TSSOP package houses four independent amplifier functions.
Texas Instruments OPA4202IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 148 |
| Voltage Gain-Min | 891250.9381 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4202IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.