
Quad operational amplifier featuring 18MHz bandwidth and 6.4V/µs slew rate. This precision RRO amplifier offers a low input bias current of 4.5nA and an input offset voltage of 35µV. Designed for general-purpose applications, it operates from a minimum supply voltage of 4.5V up to a maximum of 36V, with a typical operating supply current of 2.2mA. The component is housed in a 14-TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H) and supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA4209AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.05mm |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Voltage Gain | 132dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4209AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
