The OPA4209AIPWT is a dual operational amplifier from Texas Instruments, featuring a 14-pin TSSOP package and an automotive temperature grade. It operates on a nominal supply voltage of 15V, with a maximum limit of 20V. The amplifier has a maximum input offset voltage of 75mV and a maximum average bias current of 4.5nA. The device has a common-mode reject ratio of 140 dB and a unity gain bandwidth of 18 kHz. The OPA4209AIPWT is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Texas Instruments OPA4209AIPWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.0045 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.25 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4209AIPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.