Quad high precision, low noise operational amplifier featuring 8MHz bandwidth and 18V maximum supply voltage. Boasting a 120dB Common Mode Rejection Ratio and 10µV input offset voltage, this general-purpose amplifier offers 160dB voltage gain. With a 2.3V/µs slew rate and 45mA output current per channel, it operates across a -40°C to 85°C temperature range. Packaged in a 14-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA4227UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4227UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
