
Quad operational amplifier featuring 33MHz bandwidth and 11V/µs slew rate. Offers 160dB voltage gain and 120dB common mode rejection ratio. Low input bias current of 10nA and input offset voltage of 10µV ensure high precision. Operates from ±2.5V to ±18V supply voltages with a typical supply current of 3.7mA. Suitable for a wide temperature range of -55°C to 125°C.
Texas Instruments OPA4228PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 33MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 33MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4228PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
