Quad high precision operational amplifier, featuring a 33MHz gain bandwidth product and 11V/µs slew rate. Boasts 10µV input offset voltage, 10nA input bias current, and 120dB common mode rejection ratio. Operates from ±2.5V to ±18V dual supply voltages, with a maximum operating temperature of 125°C. Packaged in a 14-SOIC (D) with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height.
Texas Instruments OPA4228UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Height | 1.75mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 33MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 160dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4228UA/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.