Texas Instruments OPA4237UA/250 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA4237UA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.