Quad operational amplifier IC featuring a 35kHz bandwidth and 120dB voltage gain. This general-purpose amplifier operates from a single supply voltage of 5V, with a minimum operating supply voltage of 2.7V and a maximum of 36V. It offers a low operating supply current of 27µA and a slew rate of 0.01V/µs. The component boasts an 80dB common mode rejection ratio and an input bias current of 20nA, with an input offset voltage of 250µV. Packaged in a 14-PDIP, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA4241PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 120uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4241PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.