
Four-channel, general-purpose operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This micropower amplifier operates from a single supply voltage range of 2.2V to 36V, with a dual supply range of 1.1V to 18V. It offers a high common mode rejection ratio of 82dB and a power supply rejection ratio of 106.02dB. The component is housed in a compact 14-TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.15mm (H), suitable for operation between -40°C and 85°C.
Texas Instruments OPA4244EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 1.15mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 240uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4244EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
