
High-precision operational amplifier featuring four independent channels within a 14-SOIC package. Designed for military temperature grades, operating from -55°C to 125°C. Delivers a nominal slew rate of 0.8 V/µs and a unity gain bandwidth of 1000 kHz. Offers a maximum input offset voltage of 65 µV and an average bias current of 1 nA. Supports supply voltages ranging from ±15V nominal to ±18V limits.
Texas Instruments OPA4277MDTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.825 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 65 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.8 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA4277MDTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.