
Quad operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. This precision amplifier offers a low input bias current of 2.8nA and a low input offset voltage of 50µV. With a high common mode rejection ratio of 115dB and voltage gain of 140dB, it operates from a 2V to 18V dual supply. The device provides 35mA output current per channel and has an operating temperature range of -40°C to 85°C.
Texas Instruments OPA4277UAE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4277UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
