
Quad-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.8V/µs slew rate. Achieves high precision with a 20µV input offset voltage and 2.8nA input bias current, supported by a 140dB voltage gain and 115dB common mode rejection ratio. Operates from ±2V to ±9V dual supply voltages, with a maximum dual supply of ±18V, and offers 35mA output current per channel. Packaged in a 14-SOIC (D) case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments OPA4277UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4277UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
