
Quad, 3MHz, low-power, low-noise CMOS operational amplifier, ideal for general-purpose applications. Features a 3MHz gain bandwidth product, 1.5V/µs slew rate, and 128dB voltage gain. Operates from a 1.8V to 5.5V single supply or ±0.9V to ±1.375V dual supply, with a maximum dual supply voltage of 2.75V. Offers 20mA output current per channel, 150µA operating supply current, and a low input bias current of 0.2pA. Packaged in a 14-TSSOP surface-mount configuration, this lead-free and RoHS-compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA4314AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.05mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4314AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
