
Quad, 3MHz, low-power, low-noise CMOS operational amplifier with Rail-to-Rail Input/Output. Features a 3MHz gain bandwidth product, 1.5V/µs slew rate, and 128dB voltage gain. Operates from 1.8V to 5.5V supply, with a typical supply current of 150µA. Offers 75dB CMRR and 78dB PSRR, with 10pA input bias current and 2.5mV input offset voltage. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for operation from -40°C to 125°C.
Texas Instruments OPA4314AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4314AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
