
Four-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 10MHz gain bandwidth product. This CMOS op amp offers low noise performance with a 5pA input bias current and 500uV input offset voltage. Operating from a minimum supply voltage of 1.8V up to a maximum of 5.5V, it provides a 65dB common mode rejection ratio and 110dB voltage gain. The device is housed in a 14-TSSOP surface mount package and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA4316IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 400uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4316IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
