Quad, rail-to-rail I/O operational amplifier featuring low offset voltage of 20µV and 155pA input bias current. This general-purpose amplifier offers a 300kHz gain bandwidth product and 95dB common mode rejection ratio. Operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply, it delivers 5mA output current per channel. The device is housed in a 14-TSSOP package, suitable for surface mounting, and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA4317IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.05mm |
| Input Bias Current | 155pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 350kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA4317 |
| Slew Rate | 0.15V/µs |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4317IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.