
Texas Instruments OPA4317IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 155pA |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 21uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OPA4317 |
| Slew Rate | 0.15V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4317IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
