
Quad-channel, 20MHz operational amplifier featuring low noise and Rail-to-Rail Input/Output (RRIO) operation. This CMOS amplifier offers a 20MHz gain bandwidth product and a 10V/µs slew rate, suitable for general-purpose applications. Operating from a minimum supply voltage of 1.8V up to a maximum of 5.5V, it boasts a high Common Mode Rejection Ratio (CMRR) of 90dB and Power Supply Rejection Ratio (PSRR) of 100dB. Packaged in a 14-TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA4322AIPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.05mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4322AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
